
AN_7COMBO_2C4W1GN | |
---|---|
DigiKey Part Number | 3649-AN_7COMBO_2C4W1GN-ND |
Manufacturer | |
Manufacturer Product Number | AN_7COMBO_2C4W1GN |
Description | 7 IN 1 COMBO ANTENNA SCREW MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GLONASS, GPS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.592GHz, 2.2GHz, 2.44GHz, 5.362GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.483GHz, 2.4GHz ~ 2.69GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2, 2.5, 3 | |
Return Loss | - | |
Gain | 3dBi, 28dBi, 3dBi, 2dBi, 2dBi | |
Features | Cable - 3m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.087" (53.00mm) | |
Applications | 4G, GLONASS, GPS, LTE, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,29000 € | 109,29 € |
10 | 92,12800 € | 921,28 € |
25 | 87,84200 € | 2.196,05 € |
100 | 83,13370 € | 8.313,37 € |
Unit Price without VAT: | 109,29000 € |
---|---|
Unit Price with VAT: | 135,51960 € |