XC32M4-10.000-F10LLDTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC32M4-10.000-F10LLDTK
XC32M4-10.000-F10LLDTK
XC32M4-10.000-F10LLDTK

XC32M4-8.000-F12LJDTK

DigiKey Part Number
4309-XC32M4-8.000-F12LJDTKTR-ND - Tape & Reel (TR)
4309-XC32M4-8.000-F12LJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC32M4-8.000-F12LJDTK
Description
CRYSTAL 8MHZ 12PF SMD
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 12pF 250 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
250 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09264 €277,92 €
6.0000,08664 €519,84 €
9.0000,08492 €764,28 €
Strip
QuantityUnit PriceExt Price
10,14000 €0,14 €
1000,11840 €11,84 €
5000,10980 €54,90 €
1.0000,10208 €102,08 €
3.0000,09264 €277,92 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €