



XC22M4-25.000-F18LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC22M4-25.000-F18LJDTKTR-ND - Tape & Reel (TR) 4309-XC22M4-25.000-F18LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC22M4-25.000-F18LJDTK |
Description | CRYSTAL 25MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14114 € | 423,42 € |
| 6.000 | 0,13598 € | 815,88 € |
| 9.000 | 0,12995 € | 1.169,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 100 | 0,18850 € | 18,85 € |
| 500 | 0,17126 € | 85,63 € |
| 1.000 | 0,15405 € | 154,05 € |
| 3.000 | 0,14114 € | 423,42 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

