
HCTB1-1.000-CRBHR | |
|---|---|
DigiKey Part Number | 4309-HCTB1-1.000-CRBHRTR-ND - Tape & Reel (TR) 4309-HCTB1-1.000-CRBHRCS-ND |
Manufacturer | |
Manufacturer Product Number | HCTB1-1.000-CRBHR |
Description | CERAMIC RESONATOR ZTB 5.1X6.3X2. |
Customer Reference | |
Detailed Description | 1 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 1 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.276" L x 0.248" W (7.00mm x 6.30mm) | |
Height | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30143 € | 301,43 € |
| 3.000 | 0,29107 € | 873,21 € |
| 6.000 | 0,28416 € | 1.704,96 € |
| 9.000 | 0,27379 € | 2.464,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 100 | 0,36190 € | 36,19 € |
| 500 | 0,32562 € | 162,81 € |
| 1.000 | 0,30143 € | 301,43 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |



