



CO53D6-125.000-33KDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO53D6-125.000-33KDTSNKTR-ND - Tape & Reel (TR) 4309-CO53D6-125.000-33KDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53D6-125.000-33KDTSNK |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97313 € | 2.973,13 € |
| 3.000 | 2,95769 € | 8.873,07 € |
| 6.000 | 2,93882 € | 17.632,92 € |
| 9.000 | 2,92853 € | 26.356,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 100 | 3,17300 € | 317,30 € |
| 500 | 3,07778 € | 1.538,89 € |
| 1.000 | 2,97313 € | 2.973,13 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,94320 € |

