
3141M-32.768DT06LLK | |
|---|---|
DigiKey Part Number | 4309-3141M-32.768DT06LLK-ND - Tape & Reel (TR) 4309-3141M-32.768DT06LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3141M-32.768DT06LLK |
Description | CRYSTAL 32.768KHz 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 60 kOhms 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,36970 € | 36,97 € |
| 500 | 0,36190 € | 180,95 € |
| 1.000 | 0,34116 € | 341,16 € |
| 3.000 | 0,32389 € | 971,67 € |
| 6.000 | 0,31612 € | 1.896,72 € |
| 9.000 | 0,31007 € | 2.790,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 100 | 0,36970 € | 36,97 € |
| 500 | 0,36190 € | 180,95 € |
| 1.000 | 0,34116 € | 341,16 € |
| 3.000 | 0,32389 € | 971,67 € |
| 6.000 | 0,31612 € | 1.896,72 € |
| 9.000 | 0,31007 € | 2.790,63 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

