
1575P-156.253906K33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1575P-156.253906K33DTSTKTR-ND - Tape & Reel (TR) 4309-1575P-156.253906K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575P-156.253906K33DTSTK |
Description | XTAL OSC XO 156.253906MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,98028 € | 3.980,28 € |
| 3.000 | 3,97511 € | 11.925,33 € |
| 6.000 | 3,96565 € | 23.793,90 € |
| 9.000 | 3,95532 € | 35.597,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 100 | 4,01560 € | 401,56 € |
| 500 | 3,99920 € | 1.999,60 € |
| 1.000 | 3,98028 € | 3.980,28 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 5,00960 € |

