
1553D-125.000J18DTSTK | |
|---|---|
DigiKey Part Number | 4309-1553D-125.000J18DTSTK-ND - Tape & Reel (TR) 4309-1553D-125.000J18DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553D-125.000J18DTSTK |
Description | XTAL OSC XO 125MHz 1.8V LVDS SM |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07062 € | 3.070,62 € |
| 3.000 | 2,93637 € | 8.809,11 € |
| 6.000 | 2,92432 € | 17.545,92 € |
| 9.000 | 2,91313 € | 26.218,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 100 | 3,53960 € | 353,96 € |
| 500 | 3,37528 € | 1.687,64 € |
| 1.000 | 3,07062 € | 3.070,62 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,72440 € |

