
| 1532H4-7.680J33DTSTK | |
|---|---|
| DigiKey Part Number | 4309-1532H4-7.680J33DTSTKTR-ND - Tape & Reel (TR) 4309-1532H4-7.680J33DTSTKCS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1532H4-7.680J33DTSTK | 
| Description | XTAL OSC XO 7.68MHZ HCMOS SMD | 
| Customer Reference | |
| Detailed Description | 7.68 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 7.68 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±30ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 15mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-VDFN (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.043" (1.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,59840 € | 1.795,20 € | 
| 6.000 | 0,58897 € | 3.533,82 € | 
| 9.000 | 0,58125 € | 5.231,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,88000 € | 0,88 € | 
| 100 | 0,68500 € | 68,50 € | 
| 500 | 0,63784 € | 318,92 € | 
| 1.000 | 0,61211 € | 612,11 € | 
| 3.000 | 0,59840 € | 1.795,20 € | 
| Unit Price without VAT: | 0,88000 € | 
|---|---|
| Unit Price with VAT: | 1,09120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece