
0121M4-32.000F09DTNLK | |
|---|---|
DigiKey Part Number | 4309-0121M4-32.000F09DTNLK-ND - Tape & Reel (TR) 4309-0121M4-32.000F09DTNLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0121M4-32.000F09DTNLK |
Description | CRYSTAL 32MHz 9PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12823 € | 384,69 € |
| 6.000 | 0,11962 € | 717,72 € |
| 9.000 | 0,11274 € | 1.014,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,18848 € | 94,24 € |
| 1.000 | 0,17987 € | 179,87 € |
| 3.000 | 0,12823 € | 384,69 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

