
RR0816P-6981-D-82H | |
|---|---|
DigiKey Part Number | RR08P6.98KDTR-ND - Tape & Reel (TR) RR08P6.98KDCT-ND - Cut Tape (CT) RR08P6.98KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-6981-D-82H |
Description | RES SMD 6.98KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-6981-D-82H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01790 € | 1,79 € |
| 250 | 0,01664 € | 4,16 € |
| 500 | 0,01570 € | 7,85 € |
| 1.000 | 0,01486 € | 14,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01407 € | 70,35 € |
| 10.000 | 0,01288 € | 128,80 € |
| 15.000 | 0,01235 € | 185,25 € |
| 25.000 | 0,01182 € | 295,50 € |
| 35.000 | 0,01177 € | 411,95 € |
| 50.000 | 0,01173 € | 586,50 € |
| 60.000 | 0,01170 € | 702,00 € |
| 120.000 | 0,01159 € | 1.390,80 € |
| 125.000 | 0,01157 € | 1.446,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |



