
| RR0816P-6191-D-77H | |
|---|---|
| DigiKey Part Number | 408-RR0816P-6191-D-77HTR-ND - Tape & Reel (TR) 408-RR0816P-6191-D-77HCT-ND - Cut Tape (CT) 408-RR0816P-6191-D-77HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RR0816P-6191-D-77H | 
| Description | RES SMD 6.19KOHM 0.5% 1/16W 0603 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 6.19 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RR0816P-6191-D-77H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02100 € | 0,21 € | 
| 25 | 0,02000 € | 0,50 € | 
| 50 | 0,01900 € | 0,95 € | 
| 100 | 0,01790 € | 1,79 € | 
| 250 | 0,01664 € | 4,16 € | 
| 500 | 0,01570 € | 7,85 € | 
| 1.000 | 0,01486 € | 14,86 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01407 € | 70,35 € | 
| 10.000 | 0,01288 € | 128,80 € | 
| 15.000 | 0,01235 € | 185,25 € | 
| 25.000 | 0,01182 € | 295,50 € | 
| 35.000 | 0,01177 € | 411,95 € | 
| 50.000 | 0,01173 € | 586,50 € | 
| 60.000 | 0,01170 € | 702,00 € | 
| 120.000 | 0,01159 € | 1.390,80 € | 
| 125.000 | 0,01157 € | 1.446,25 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece