RR0816P-2743-D-43D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10039 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 4.311
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 4.470
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,15013 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 552
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.869
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,19458 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,36177 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05208 €
Datasheet
274 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2743-D-43D

DigiKey Part Number
RR0816P-2743-D-43D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816P-2743-D-43D
Description
RES SMD 274K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
274 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2743-D-43D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-2743-B-T5Susumu0RG1608N-2743-B-T5-ND0,18129 €Upgrade
RG1608N-2743-D-T5Susumu0RG1608N-2743-D-T5-ND0,10039 €Upgrade
RG1608N-2743-W-T1Susumu0RG1608N-2743-W-T1-ND0,23131 €Upgrade
RG1608P-2743-B-T5Susumu4.311408-RG1608P-2743-B-T5CT-ND0,10000 €Upgrade
RG1608P-2743-D-T5Susumu4.470408-RG1608P-2743-D-T5CT-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01576 €78,80 €
Manufacturers Standard Package
Unit Price without VAT:0,01576 €
Unit Price with VAT:0,01954 €