5.6 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0510S-5R6-F

DigiKey Part Number
408-RL0510S-5R6-FTR-ND - Tape & Reel (TR)
408-RL0510S-5R6-FCT-ND - Cut Tape (CT)
408-RL0510S-5R6-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0510S-5R6-F
Description
RES SMD 5.6 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0510S-5R6-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08200 €2,05 €
500,07720 €3,86 €
1000,07300 €7,30 €
2500,06776 €16,94 €
5000,06414 €32,07 €
1.0000,06086 €60,86 €
5.0000,05442 €272,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05578 €557,80 €
20.0000,05361 €1.072,20 €
30.0000,05247 €1.574,10 €
50.0000,05114 €2.557,00 €
70.0000,05034 €3.523,80 €
100.0000,04954 €4.954,00 €
120.0000,04916 €5.899,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €