RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0510S-100-F

DigiKey Part Number
408-1413-2-ND - Tape & Reel (TR)
408-1413-1-ND - Cut Tape (CT)
408-1413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0510S-100-F
Description
RES SMD 10 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0510S-100-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15900 €1,59 €
250,13440 €3,36 €
500,11860 €5,93 €
1000,10550 €10,55 €
2500,09092 €22,73 €
5000,08184 €40,92 €
1.0000,07409 €74,09 €
5.0000,06030 €301,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05690 €569,00 €
20.0000,05299 €1.059,80 €
30.0000,05099 €1.529,70 €
50.0000,04871 €2.435,50 €
70.0000,04736 €3.315,20 €
100.0000,04604 €4.604,00 €
120.0000,04541 €5.449,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €