
| RG3216P-9762-B-T5 | |
|---|---|
| DigiKey Part Number | 408-RG3216P-9762-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-9762-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-9762-B-T5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG3216P-9762-B-T5 | 
| Description | RES SMD 97.6K OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 97.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG3216P-9762-B-T5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| 10 | 0,17200 € | 1,72 € | 
| 25 | 0,16000 € | 4,00 € | 
| 50 | 0,15100 € | 7,55 € | 
| 100 | 0,14270 € | 14,27 € | 
| 250 | 0,13264 € | 33,16 € | 
| 500 | 0,12576 € | 62,88 € | 
| 1.000 | 0,11956 € | 119,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,10566 € | 528,30 € | 
| 10.000 | 0,10490 € | 1.049,00 € | 
| 15.000 | 0,10452 € | 1.567,80 € | 
| 25.000 | 0,10407 € | 2.601,75 € | 
| 35.000 | 0,10358 € | 3.625,30 € | 
| 50.000 | 0,10190 € | 5.095,00 € | 
| 60.000 | 0,10109 € | 6.065,40 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,26040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece