
RGT1608P-221-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-221-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-221-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-221-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-221-B-T5 |
Description | RES 220 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-221-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,12070 € | 12,07 € |
| 250 | 0,11216 € | 28,04 € |
| 500 | 0,10630 € | 53,15 € |
| 1.000 | 0,10101 € | 101,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08812 € | 440,60 € |
| 10.000 | 0,08658 € | 865,80 € |
| 15.000 | 0,08579 € | 1.286,85 € |
| 25.000 | 0,08497 € | 2.124,25 € |
| 35.000 | 0,08474 € | 2.965,90 € |
| 50.000 | 0,08452 € | 4.226,00 € |
| 60.000 | 0,08441 € | 5.064,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

