
RG3216P-2200-B-T1 | |
---|---|
DigiKey Part Number | RG32P220BTR-ND - Tape & Reel (TR) RG32P220BCT-ND - Cut Tape (CT) RG32P220BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2200-B-T1 |
Description | RES SMD 220 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2200-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16900 € | 1,69 € |
25 | 0,15640 € | 3,91 € |
50 | 0,14780 € | 7,39 € |
100 | 0,13960 € | 13,96 € |
250 | 0,12972 € | 32,43 € |
500 | 0,12300 € | 61,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12512 € | 125,12 € |
2.000 | 0,10601 € | 212,02 € |
3.000 | 0,10455 € | 313,65 € |
5.000 | 0,10304 € | 515,20 € |
7.000 | 0,10267 € | 718,69 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24800 € |