
RG3216N-49R9-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216N-49R9-D-T5TR-ND - Tape & Reel (TR) 408-RG3216N-49R9-D-T5CT-ND - Cut Tape (CT) 408-RG3216N-49R9-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216N-49R9-D-T5 |
Description | RES SMD 49.9 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-49R9-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17660 € | 17,66 € |
| 250 | 0,16424 € | 41,06 € |
| 500 | 0,15586 € | 77,93 € |
| 1.000 | 0,14825 € | 148,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14287 € | 714,35 € |
| 10.000 | 0,13733 € | 1.373,30 € |
| 15.000 | 0,13440 € | 2.016,00 € |
| 25.000 | 0,13101 € | 3.275,25 € |
| 35.000 | 0,12896 € | 4.513,60 € |
| 50.000 | 0,12693 € | 6.346,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

