
RG2012N-394-W-T1 | |
|---|---|
DigiKey Part Number | RG20N390KWTR-ND - Tape & Reel (TR) RG20N390KWCT-ND - Cut Tape (CT) RG20N390KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-394-W-T1 |
Description | RES SMD 390K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-394-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,36910 € | 36,91 € |
| 250 | 0,34400 € | 86,00 € |
| 500 | 0,32712 € | 163,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31527 € | 315,27 € |
| 2.000 | 0,30653 € | 613,06 € |
| 3.000 | 0,30259 € | 907,77 € |
| 5.000 | 0,29849 € | 1.492,45 € |
| 7.000 | 0,29409 € | 2.058,63 € |
| 10.000 | 0,28973 € | 2.897,30 € |
| 12.000 | 0,28889 € | 3.466,68 € |
| 24.000 | 0,27986 € | 6.716,64 € |
| 25.000 | 0,27935 € | 6.983,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

