
| RG2012N-364-W-T1 | |
|---|---|
| DigiKey Part Number | 408-RG2012N-364-W-T1TR-ND - Tape & Reel (TR) 408-RG2012N-364-W-T1CT-ND - Cut Tape (CT) 408-RG2012N-364-W-T1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG2012N-364-W-T1 | 
| Description | RES SMD 360K OHM 0.05% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 360 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG2012N-364-W-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,53000 € | 0,53 € | 
| 10 | 0,44500 € | 4,45 € | 
| 25 | 0,41280 € | 10,32 € | 
| 50 | 0,39000 € | 19,50 € | 
| 100 | 0,36910 € | 36,91 € | 
| 250 | 0,34400 € | 86,00 € | 
| 500 | 0,32712 € | 163,56 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,33376 € | 333,76 € | 
| 2.000 | 0,31011 € | 620,22 € | 
| 3.000 | 0,30570 € | 917,10 € | 
| 5.000 | 0,30115 € | 1.505,75 € | 
| 7.000 | 0,29498 € | 2.064,86 € | 
| 10.000 | 0,29169 € | 2.916,90 € | 
| 12.000 | 0,28906 € | 3.468,72 € | 
| 24.000 | 0,27986 € | 6.716,64 € | 
| 25.000 | 0,27935 € | 6.983,75 € | 
| Unit Price without VAT: | 0,53000 € | 
|---|---|
| Unit Price with VAT: | 0,65720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece