6.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-622-D-T5

DigiKey Part Number
408-RG1608P-622-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-622-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-622-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-622-D-T5
Description
RES SMD 6.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-622-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-622-B-T5Susumu7.586RG16P6.2KBCT-ND0,10000 €Parametric Equivalent
ERA-3AED622VPanasonic Industry2.928P6.2KBLCT-ND0,08000 €Direct
RT0603DRD076K2LYAGEO4.125311-6.2KDCT-ND0,08000 €Direct
ERA-3AEB622VPanasonic Industry14.076P6.2KDBCT-ND0,08000 €Upgrade
ERA-3APB622VPanasonic Industry4.474P6.2KAYCT-ND0,23000 €Upgrade
In-Stock: 4.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
250,03040 €0,76 €
500,02860 €1,43 €
1000,02700 €2,70 €
2500,02504 €6,26 €
5000,02368 €11,84 €
1.0000,02241 €22,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02159 €107,95 €
10.0000,02061 €206,10 €
15.0000,02008 €301,20 €
25.0000,01946 €486,50 €
35.0000,01909 €668,15 €
50.0000,01872 €936,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €