Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4046AN

DigiKey Part Number
296-21340-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4046AN
Description
IC PHASE LOCK LOOP 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4046AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS, TTL
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,18100 €11,81 €
251,07480 €26,87 €
1000,95790 €95,79 €
2500,90228 €225,57 €
5000,86878 €434,39 €
1.0000,84118 €841,18 €
2.5000,81204 €2.030,10 €
5.0000,79448 €3.972,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,98400 €

Other Suppliers on DigiKey

1.785In Stock
Ships from Rochester Electronics, LLC