
RG1608P-4020-B-T5 | |
|---|---|
DigiKey Part Number | RG16P402BTR-ND - Tape & Reel (TR) RG16P402BCT-ND - Cut Tape (CT) RG16P402BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4020-B-T5 |
Description | RES SMD 402 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4020-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,07100 € | 7,10 € |
| 250 | 0,06592 € | 16,48 € |
| 500 | 0,06240 € | 31,20 € |
| 1.000 | 0,05920 € | 59,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04872 € | 243,60 € |
| 10.000 | 0,04663 € | 466,30 € |
| 15.000 | 0,04553 € | 682,95 € |
| 25.000 | 0,04424 € | 1.106,00 € |
| 35.000 | 0,04346 € | 1.521,10 € |
| 50.000 | 0,04269 € | 2.134,50 € |
| 60.000 | 0,04231 € | 2.538,60 € |
| 120.000 | 0,04100 € | 4.920,00 € |
| 125.000 | 0,04092 € | 5.115,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

