RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-4020-B-T5

DigiKey Part Number
RG16P402BTR-ND - Tape & Reel (TR)
RG16P402BCT-ND - Cut Tape (CT)
RG16P402BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-4020-B-T5
Description
RES SMD 402 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-4020-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
250,07960 €1,99 €
500,07520 €3,76 €
1000,07100 €7,10 €
2500,06592 €16,48 €
5000,06240 €31,20 €
1.0000,05920 €59,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04872 €243,60 €
10.0000,04663 €466,30 €
15.0000,04553 €682,95 €
25.0000,04424 €1.106,00 €
35.0000,04346 €1.521,10 €
50.0000,04269 €2.134,50 €
60.0000,04231 €2.538,60 €
120.0000,04100 €4.920,00 €
125.0000,04092 €5.115,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €