
RG1608P-3481-B-T5 | |
---|---|
DigiKey Part Number | RG16P3.48KBTR-ND - Tape & Reel (TR) RG16P3.48KBCT-ND - Cut Tape (CT) RG16P3.48KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3481-B-T5 |
Description | RES SMD 3.48KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3481-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,07500 € | 0,75 € |
25 | 0,07040 € | 1,76 € |
50 | 0,06640 € | 3,32 € |
100 | 0,06280 € | 6,28 € |
250 | 0,05828 € | 14,57 € |
500 | 0,05702 € | 28,51 € |
1.000 | 0,05453 € | 54,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04745 € | 237,25 € |
10.000 | 0,04705 € | 470,50 € |
15.000 | 0,04673 € | 700,95 € |
25.000 | 0,04542 € | 1.135,50 € |
35.000 | 0,04462 € | 1.561,70 € |
50.000 | 0,04382 € | 2.191,00 € |
60.000 | 0,04344 € | 2.606,40 € |
120.000 | 0,04318 € | 5.181,60 € |
125.000 | 0,04202 € | 5.252,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |