
RG1608P-1241-B-T5 | |
|---|---|
DigiKey Part Number | RG16P1.24KBTR-ND - Tape & Reel (TR) RG16P1.24KBCT-ND - Cut Tape (CT) RG16P1.24KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1241-B-T5 |
Description | RES SMD 1.24KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1241-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05824 € | 14,56 € |
| 500 | 0,05512 € | 27,56 € |
| 1.000 | 0,05228 € | 52,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04996 € | 249,80 € |
| 10.000 | 0,04783 € | 478,30 € |
| 15.000 | 0,04670 € | 700,50 € |
| 25.000 | 0,04539 € | 1.134,75 € |
| 35.000 | 0,04459 € | 1.560,65 € |
| 50.000 | 0,04380 € | 2.190,00 € |
| 60.000 | 0,04341 € | 2.604,60 € |
| 120.000 | 0,04206 € | 5.047,20 € |
| 125.000 | 0,04199 € | 5.248,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

