
RG1608N-913-W-T1 | |
|---|---|
DigiKey Part Number | RG16N91.0KWTR-ND - Tape & Reel (TR) RG16N91.0KWCT-ND - Cut Tape (CT) RG16N91.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-913-W-T1 |
Description | RES SMD 91K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-913-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37920 € | 9,48 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,33870 € | 33,87 € |
| 250 | 0,31564 € | 78,91 € |
| 500 | 0,30006 € | 150,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29756 € | 297,56 € |
| 2.000 | 0,28936 € | 578,72 € |
| 3.000 | 0,28552 € | 856,56 € |
| 5.000 | 0,27723 € | 1.386,15 € |
| 7.000 | 0,27218 € | 1.905,26 € |
| 10.000 | 0,26428 € | 2.642,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |



