
RG1608N-910-W-T1 | |
---|---|
DigiKey Part Number | RG16N91WTR-ND - Tape & Reel (TR) RG16N91WCT-ND - Cut Tape (CT) RG16N91WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-910-W-T1 |
Description | RES SMD 91 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-910-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,40700 € | 4,07 € |
25 | 0,37760 € | 9,44 € |
50 | 0,35680 € | 17,84 € |
100 | 0,33760 € | 33,76 € |
250 | 0,31460 € | 78,65 € |
500 | 0,29576 € | 147,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,26334 € | 263,34 € |
2.000 | 0,25760 € | 515,20 € |
24.000 | 0,25538 € | 6.129,12 € |
25.000 | 0,25492 € | 6.373,00 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,60760 € |