
RG1005P-823-B-T5 | |
|---|---|
DigiKey Part Number | RG10P82KBTR-ND - Tape & Reel (TR) RG10P82KBCT-ND - Cut Tape (CT) RG10P82KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-823-B-T5 |
Description | RES SMD 82K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-823-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,09220 € | 9,22 € |
| 250 | 0,08556 € | 21,39 € |
| 500 | 0,08106 € | 40,53 € |
| 1.000 | 0,07696 € | 76,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07194 € | 359,70 € |
| 10.000 | 0,06781 € | 678,10 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 25.000 | 0,06722 € | 1.680,50 € |
| 35.000 | 0,06611 € | 2.313,85 € |
| 50.000 | 0,06498 € | 3.249,00 € |
| 60.000 | 0,06444 € | 3.866,40 € |
| 120.000 | 0,06263 € | 7.515,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |


