
RG1005P-122-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-122-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-122-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-122-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-122-D-T10 |
Description | RES SMD 1.2K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-122-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01620 € | 4,05 € |
| 500 | 0,01534 € | 7,67 € |
| 1.000 | 0,01450 € | 14,50 € |
| 5.000 | 0,01284 € | 64,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01202 € | 120,20 € |
| 20.000 | 0,01190 € | 238,00 € |
| 30.000 | 0,01184 € | 355,20 € |
| 50.000 | 0,01177 € | 588,50 € |
| 70.000 | 0,01163 € | 814,10 € |
| 100.000 | 0,01141 € | 1.141,00 € |
| 120.000 | 0,01130 € | 1.356,00 € |
| 240.000 | 0,01094 € | 2.625,60 € |
| 250.000 | 0,01092 € | 2.730,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


