
HRG3216P-1201-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-1201-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-1201-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-1201-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1201-B-T1 |
Description | RES SMD 1.2K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1201-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,59080 € | 14,77 € |
| 50 | 0,55840 € | 27,92 € |
| 100 | 0,52870 € | 52,87 € |
| 250 | 0,49328 € | 123,32 € |
| 500 | 0,46948 € | 234,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48657 € | 486,57 € |
| 2.000 | 0,46595 € | 931,90 € |
| 3.000 | 0,45501 € | 1.365,03 € |
| 5.000 | 0,44232 € | 2.211,60 € |
| 7.000 | 0,43459 € | 3.042,13 € |
| 10.000 | 0,42693 € | 4.269,30 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

