
RG0603P-332-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-332-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-332-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-332-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-332-D-T10 |
Description | RES 3.3K OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,10840 € | 10,84 € |
| 250 | 0,10064 € | 25,16 € |
| 500 | 0,09536 € | 47,68 € |
| 1.000 | 0,09054 € | 90,54 € |
| 5.000 | 0,08113 € | 405,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06608 € | 660,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

