
RG0603P-181-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-181-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-181-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-181-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-181-D-T10 |
Description | RES 180 OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 180 Ohms | |
Tolerance | ±0.5% | |
Power (Watts) | 0.063W, 1/16W | |
Composition | Thin Film | |
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,09388 € | 23,47 € |
| 500 | 0,08894 € | 44,47 € |
| 1.000 | 0,08444 € | 84,44 € |
| 5.000 | 0,07567 € | 378,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07878 € | 787,80 € |
| 20.000 | 0,07580 € | 1.516,00 € |
| 30.000 | 0,07423 € | 2.226,90 € |
| 50.000 | 0,07241 € | 3.620,50 € |
| 70.000 | 0,07131 € | 4.991,70 € |
| 100.000 | 0,07022 € | 7.022,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

