Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXV1220S-1DBN7-T | |
|---|---|
DigiKey Part Number | PXV1220S-1DBN7-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXV1220S-1DBN7-T |
Description | RF ATTENUATOR 1DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,95572 € | 6.955,72 € |
| Unit Price without VAT: | 6,95572 € |
|---|---|
| Unit Price with VAT: | 8,62509 € |



