Pxx1220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1220-C-8DB-T5

DigiKey Part Number
PAT128TR-ND - Tape & Reel (TR)
PAT128CT-ND - Cut Tape (CT)
PAT128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1220-C-8DB-T5
Description
RF ATTENUATOR 8DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21700 €2,17 €
250,20440 €5,11 €
1000,18690 €18,69 €
2500,17628 €44,07 €
5000,16876 €84,38 €
1.0000,16164 €161,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14955 €747,75 €
10.0000,14357 €1.435,70 €
15.0000,14023 €2.103,45 €
25.0000,13617 €3.404,25 €
35.0000,13360 €4.676,00 €
50.0000,13095 €6.547,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €