2 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-2001-B-T1

DigiKey Part Number
408-HRG3216P-2001-B-T1TR-ND - Tape & Reel (TR)
408-HRG3216P-2001-B-T1CT-ND - Cut Tape (CT)
408-HRG3216P-2001-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-2001-B-T1
Description
RES SMD 2K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-2001-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63700 €6,37 €
250,59080 €14,77 €
500,55840 €27,92 €
1000,52870 €52,87 €
2500,49328 €123,32 €
5000,46948 €234,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48657 €486,57 €
2.0000,46595 €931,90 €
3.0000,45501 €1.365,03 €
5.0000,44232 €2.211,60 €
7.0000,43459 €3.042,13 €
10.0000,42693 €4.269,30 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,95480 €