RXQ220M2GBK-1320S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 953
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 881
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.505
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.265
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: 0,45896 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 15.987
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.388
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 930
Unit Price: 1,59000 €
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ220M2GBK-1320S

DigiKey Part Number
4403-RXQ220M2GBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXQ220M2GBK-1320S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
650 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXG22MEFC12.5X20Rubycon9531189-400BXG22MEFC12.5X20-ND1,35000 €Parametric Equivalent
450BXG22MEFC12.5X20Rubycon8811189-450BXG22MEFC12.5X20-ND1,54000 €Parametric Equivalent
450BXW22MEFR12.5X20Rubycon6.5051189-2936-ND1,54000 €Parametric Equivalent
EKXG401ELL220MK20SChemi-Con2.265565-1463-ND1,25000 €Parametric Equivalent
EKXG401ETD220MK20SChemi-Con1.000565-4867-1-ND0,45896 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0000,32304 €969,12 €
Unit Price without VAT:0,32304 €
Unit Price with VAT:0,40057 €