
HBV271M1VTR-1010S | |
|---|---|
DigiKey Part Number | 4403-HBV271M1VTR-1010STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBV271M1VTR-1010S |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Surge | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30545 € | 1.527,25 € |
| Unit Price without VAT: | 0,30545 € |
|---|---|
| Unit Price with VAT: | 0,37876 € |

