
031-8703-100 | |
|---|---|
DigiKey Part Number | 5664-031-8703-100-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | 031-8703-100 |
Description | CON MSS SKT 18-20 TIN |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Termination Finish | Tin | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,80000 € | 18,00 € |
| 25 | 1,69760 € | 42,44 € |
| 50 | 1,56880 € | 78,44 € |
| 100 | 1,50030 € | 150,03 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,35600 € |



