



| ND110-SM02-R | |
|---|---|
| DigiKey Part Number | 2232-ND110-SM02-RTR-ND - Tape & Reel (TR) 2232-ND110-SM02-RCT-ND - Cut Tape (CT) 2232-ND110-SM02-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ND110-SM02-R | 
| Description | SENSOR 0.36PSID 0.08" 16BIT | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ND110-SM02-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Superior Sensor Technology, Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Pressure Type | Differential | |
| Operating Pressure | 0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa) | |
| Output Type | I2C, SPI | |
| Output | 16 b | |
| Accuracy | ±0.15% | |
| Voltage - Supply | 2.8V ~ 3.5V | |
| Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
| Port Style | Barbless | |
| Features | Temperature Compensated | |
| Termination Style | SMD (SMT) Tab | |
| Maximum Pressure | 1.45PSI (9.96kPa) | |
| Operating Temperature | -20°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 11-SMD, No Lead, Top Port | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 256 | 22,92004 € | 5.867,53 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,55000 € | 29,55 € | 
| 5 | 27,13600 € | 135,68 € | 
| 10 | 26,23600 € | 262,36 € | 
| 25 | 25,15960 € | 628,99 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,69000 € | 34,69 € | 
| Unit Price without VAT: | 29,55000 € | 
|---|---|
| Unit Price with VAT: | 36,64200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece