
SXT83418EC48-28.63636M | |
|---|---|
DigiKey Part Number | 2388-SXT83418EC48-28.63636M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418EC48-28.63636M |
Description | CRYSTAL 28.63636M 18PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±15ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (8x3.8) | |
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,97400 € | 48,70 € |
| 100 | 0,92410 € | 92,41 € |
| 500 | 0,87420 € | 437,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

