
SXT22422AA16-16.000M | |
---|---|
DigiKey Part Number | 2388-SXT22422AA16-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22422AA16-16.000M |
Description | CRYSTAL 16.000MHZ 22 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 22pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22422AA16-16.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,34000 € | 3,40 € |
50 | 0,30580 € | 15,29 € |
100 | 0,27180 € | 27,18 € |
500 | 0,25816 € | 129,08 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,49600 € |