
| SXT22412CA16-27.120M | |
|---|---|
| DigiKey Part Number | 2388-SXT22412CA16-27.120M-ND | 
| Manufacturer | |
| Manufacturer Product Number | SXT22412CA16-27.120M | 
| Description | CRYSTAL 27.120MHZ 12PF SMD | 
| Customer Reference | |
| Detailed Description | 27.12 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SXT22412CA16-27.120M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 27.12 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±25ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,49000 € | 0,49 € | 
| 10 | 0,42700 € | 4,27 € | 
| 50 | 0,39860 € | 19,93 € | 
| 100 | 0,35240 € | 35,24 € | 
| 500 | 0,33380 € | 166,90 € | 
| Unit Price without VAT: | 0,49000 € | 
|---|---|
| Unit Price with VAT: | 0,60760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece