
SXO75L3A271-100.000M | |
|---|---|
DigiKey Part Number | 5173-SXO75L3A271-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75L3A271-100.000M |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,61400 € | 36,14 € |
| 25 | 3,41720 € | 85,43 € |
| 50 | 3,27600 € | 163,80 € |
| 100 | 3,14060 € | 314,06 € |
| 250 | 2,97032 € | 742,58 € |
| 500 | 2,84780 € | 1.423,90 € |
| 1.000 | 2,73043 € | 2.730,43 € |
| 3.000 | 2,55451 € | 7.663,53 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,15840 € |

