
SXO53C3A481-100.000M | |
|---|---|
DigiKey Part Number | 5173-SXO53C3A481-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3A481-100.000M |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,73600 € | 43,40 € |
| 50 | 1,66440 € | 83,22 € |
| 100 | 1,59550 € | 159,55 € |
| 250 | 1,50888 € | 377,22 € |
| 500 | 1,44652 € | 723,26 € |
| 1.000 | 1,38681 € | 1.386,81 € |
| 2.500 | 1,31169 € | 3.279,22 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,61640 € |

