
SUS75C50T48B-40.000M | |
|---|---|
DigiKey Part Number | 2388-SUS75C50T48B-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SUS75C50T48B-40.000M |
Description | XTAL OSC TCXO 40.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 40 MHz TCXO CMOS Oscillator 5V 10-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,59000 € | 14,59 € |
| 10 | 14,50200 € | 145,02 € |
| Unit Price without VAT: | 14,59000 € |
|---|---|
| Unit Price with VAT: | 18,09160 € |

