SSO32C3A481-10.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSO32L1A171-156.250M

DigiKey Part Number
2388-SSO32L1A171-156.250M-ND
Manufacturer
Manufacturer Product Number
SSO32L1A171-156.250M
Description
SILICON OSC XO 156.2500MHZ LVDS
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,43000 €3,43 €
103,38600 €33,86 €
503,34340 €167,17 €
1003,30060 €330,06 €
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,25320 €