
ESS-400A-250-B/S-OR-00L(H) | |
|---|---|
DigiKey Part Number | 2388-ESS-400A-250-B/S-OR-00L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | ESS-400A-250-B/S-OR-00L(H) |
Description | Female, Receptacle (Socket) |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Degson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 10,30100 € | 103,01 € |
| 50 | 9,57840 € | 478,92 € |
| 100 | 9,07070 € | 907,07 € |
| 250 | 8,58880 € | 2.147,20 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 15,35120 € |

