
MF80152V2-1000U-S99 | |
|---|---|
DigiKey Part Number | 259-MF80152V2-1000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | MF80152V2-1000U-S99 |
Description | 24VDC FAN 80X15MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Vapo-Bearing™ 33.6 CFM (0.941m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 33.6 CFM (0.941m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 29.9dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.055A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,40830 € | 640,83 € |
| Unit Price without VAT: | 6,40830 € |
|---|---|
| Unit Price with VAT: | 7,94629 € |

